- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 7-1393246-0
7-1393246-0
TE Connectivity / AMP Brand
Thermal Circuit Breaker - W23 Series - 3 A - 1 Pole - 50 VDC - 240 VAC - Panel.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Thermal Circuit Breaker - W23 Series - 3 A - 1 Pole - 50 VDC - 240 VAC - Panel.
Product Highlights:
- Circuit Breaker
- W23 Series
- 1 Poles
- Actuator Style = Push/Pull
- Current Rating = 3 A
Search Keywords: 713932460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1393246-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:1
-
Current Rating:3 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
217
can ship 11/9/26
500
can ship 12/3/26
MOQ for out of Stock Qty:
63
56 Weeks
can ship
7/8/27
Price (USD)
Qty
Unit Price
1
$61.37
10
$39.98
25
$36.33
50
$35.27
63
$34.82
125
$34.38
188
$34.29
250 +
$33.33
Click for Quote
Log in
to unlock special pricing