- Home ›
- All Products›
- 7-1393236-3
7-1393236-3
TE Connectivity / AMP Brand
V23092-B1024-A202
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
V23092-B1024-A202
Search Keywords: 713932363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1393236-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Length Class (Mechanical):25 – 30 mm
-
Coil Magnetic System:Monostable, DC
-
Contact Current Rating (Max):6 A
-
Coil Resistance:3390 Ω
-
Insulation Special Features:Tracking Index of Relay Base PTI250
-
Contact Voltage Rating:250 VAC
-
Insulation Creepage Class:5.5 – 8 mm
-
Coil Special Features:UL Coil Insulation Class F
-
Contact Number of Poles:1
-
Coil Voltage Rating:24 VDC
-
Power Relay Type:Standard
-
Insulation Initial Dielectric Between Contacts & Coil:1000 V
-
Relay Mounting Type:Printed Circuit Board
-
Contact Plating Material:Gold
-
Environmental Ambient Temperature Class:70 – 85 °C
-
Contact Switching Voltage (Max):400 VAC
-
Contact Switching Load (Min):100mA @ 12V
-
Coil Power Rating Class:150 – 200 mW
-
Width Class (Mechanical):0 – 6 mm
-
Contact Limiting Making Current:10 A
-
Contact Limiting Short-Time Current:6 A
-
Product Length:28 mm
-
Contact Limiting Continuous Current:10 A
-
Environmental Category of Protection:RTIII
-
Contact Limiting Breaking Current:6 A
-
Contact Arrangement:1 Form A (NO)
-
Contact Material:AgSnO2
-
Insulation Initial Dielectric Between Coil & Contact Class:3500 – 4000 V
-
Coil Power Rating DC:170 mW
-
Insulation Creepage Between Contact & Coil:.315 in, 8 mm
-
Product Width:.197 in, 5 mm
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Product Weight:6 g, .2116 oz
-
Contact Current Class:16 A, 5 – 10 A
-
Packaging Method:Box & Tube , Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$20.34
500
$10.73
750
$7.38
1,000 +
$7.24
Click for Quote
Log in
to unlock special pricing