Image is representational - see mfr. specs

RY531006

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
RY531006
Search Keywords: 713932247
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-1393224-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Contact Current Rating (Max):
    8 A
  • Contact Limiting Making Current:
    8 A
  • Contact Switching Voltage (Max):
    400 VAC
  • Insulation Special Features:
    Tracking Index of Relay Base PTI250
  • Contact Material:
    AgNi0.15
  • Coil Special Features:
    UL Coil Insulation Class F
  • Contact Arrangement:
    1 Form A (NO)
  • Insulation Clearance Class:
    5 – 8 mm
  • Contact Number of Poles:
    1
  • Contact Voltage Rating:
    250 VAC
  • Insulation Initial Dielectric Between Contacts & Coil:
    5000 Vrms
  • Power Relay Type:
    Standard
  • Contact Limiting Short-Time Current:
    8 A
  • Coil Magnetic System:
    Monostable, DC
  • Width Class (Mechanical):
    10 – 12 mm
  • Insulation Creepage Class:
    5.5 – 8 mm
  • Contact Limiting Breaking Current:
    8 A
  • Environmental Ambient Temperature Class:
    50 – 70 °C
  • Contact Limiting Continuous Current:
    8 A
  • Coil Power Rating Class:
    200 – 300 mW
  • Height Class (Mechanical):
    12 – 13 mm
  • Coil Resistance:
    162 Ω
  • Environmental Category of Protection:
    RTII
  • Length Class (Mechanical):
    25 – 30 mm
  • Insulation Initial Dielectric Between Open Contacts:
    1000 Vrms
  • Relay Mounting Type:
    Printed Circuit Board
  • Insulation Initial Dielectric Between Coil & Contact Class:
    4000 V
  • Coil Voltage Rating:
    6 VDC
  • Coil Power Rating DC:
    222 mW
  • Contact Switching Load (Min):
    10mA @ 12V
  • Product Weight:
    8 g, .282 oz
  • Contact Current Class:
    16 A, 5 – 10 A
  • Insulation Creepage Between Contact & Coil:
    .315 in, 8 mm
  • Product Length:
    1.122 in, 28.5 mm
  • Insulation Clearance Between Contact & Coil:
    .315 in, 8 mm
  • Environmental Ambient Temperature (Max):
    70 °C, 158 °F
  • Product Width:
    .398 in, 10.1 mm
  • Product Height:
    .484 in, 12.3 mm
  • Packaging Method:
    Box & Tube , Tube
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
250
$4.84
500
$2.98
750
$2.36
1,000 +
$2.31
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!