- Home ›
- All Products›
- 7-1393211-5
7-1393211-5
TE Connectivity / AMP Brand
T92P7D42-24
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
T92P7D42-24
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 713932115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1393211-5
-
Alias/AKA:T92P7D42-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Contact Voltage Rating:277 VAC
-
Actuating System:DC
-
Coil Current:.071 A
-
Coil Voltage Rating:24 VDC
-
Input Voltage:0 – 24 VDC
-
Height Class (Mechanical):25 – 30 mm
-
Contact Switching Load (Min):500mA @ 12V
-
Output Voltage (Max):600 V
-
Output Current (Min):.5 A
-
Environmental Ambient Temperature Class:70 – 85 °C
-
Environmental Category of Protection:RTI
-
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
-
Length Class (Mechanical):50 – 60 mm
-
Power Relay Type:Standard
-
Coil Magnetic System:Monostable, DC
-
Insulation Initial Dielectric Between Adjacent Contacts:1500 Vrms
-
Input Voltage Typical:0 – 24 VDC
-
Insulation Initial Resistance:1000 MΩ
-
Relay Mounting Type:Panel Mount
-
Insulation Creepage Class:8 – 9.5 mm
-
Contact Current Rating (Max):30 A
-
Contact Arrangement:2 Form A (NO)
-
Enclosure Type:Plastic Dust Cover
-
Coil Resistance:350 Ω
-
Contact Current Class:30 – 50 A
-
Coil Power Rating:1.7 W
-
Switch Arrangement:(2) x 1 Form A (SPST-NO)
-
Width Class (Mechanical):30 – 40 mm
-
Contact Limiting Making Current:40 A
-
Coil Special Features:UL Coil Insulation Class F
-
Output Voltage Rating (AC Relays):0 – 277 Vrms
-
Contact Switching Voltage (Max):600 VAC
-
Packaging Style:Panel Mount
-
Contact Material:AgCdO
-
Contact Limiting Continuous Current:40 A
-
Output Type:AC
-
Insulation Clearance Class:8 – 9.5 mm
-
Contact Limiting Breaking Current:40 A
-
Output Switching:Random
-
Contact Number of Poles:2
-
Insulation Initial Dielectric Between Coil & Contact Class:0 – 4000 V
-
Coil Power Rating DC:1700 mW
-
Product Weight:86 g, 3.034 oz
-
Product Height:1.21 in, 30.73 mm
-
Insulation Creepage Between Contact & Coil:.315 in, 8 mm
-
Insulation Initial Dielectric Between Contacts & Coil:4000 V, 4000 Vrms
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Product Width:1.36 in, 34.54 mm
-
Output Current Rating:0 – 40 A, 0 – 40 Arms
-
Insulation Clearance Between Contact & Coil:.315 in, 8 mm
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Product Length:2.06 in, 52.32 mm
-
Packaging Method:Box & Tray , Bundle
-
Insulation Special Features:8000V Initial Surge Withstand Voltage between Contacts & Coil
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
60
$76.64
120
$40.45
180
$27.82
240 +
$27.26
Click for Quote
Log in
to unlock special pricing