- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 7-1393161-3
7-1393161-3
TE Connectivity / AMP Brand
RY78600
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
RY78600
Product Highlights:
- Socket
- RP Series, RT Series, RY Series
- Number of Poles = 1
- Terminal Type = PC
- Terminal Length = 4.80 mm
Search Keywords: 713931613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1393161-3
-
Alias/AKA:RY78600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Relay Socket
-
Number of Contacts:5
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:12/Contact A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7,786
Can Ship immediately
Minimum Order Quantity:
55
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
55
$1.136
250
$1.017
500
$0.994
2,000
$0.953
4,000
$0.939
6,000
$0.924
8,000
$0.896
10,000 +
$0.788
Click for Quote
Log in
to unlock special pricing