- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 7-1393127-6
7-1393127-6
TE Connectivity / AMP Brand
Electromechanical Relay 120VAC 290Ohm 50A SPST-NO-DM (79x63.5x57.9)mm Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VAC 290Ohm 50A SPST-NO-DM (79x63.5x57.9)mm Power Relay
Product Highlights:
- PRD Series
- Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
- Contact Current Rating = 50 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords: 713931276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1393127-6
-
Alias/AKA:PRD-3AP4-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO-DM
-
Maximum Current Rating:50 A
-
Mounting:N/A
-
Termination Style:Box Lug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 45 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$92.69
5
$76.48
10
$74.07
20
$71.02
30
$70.32
40 +
$69.62
Click for Quote
Log in
to unlock special pricing