- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 7-1393114-7
7-1393114-7
TE Connectivity / AMP Brand
Power Relay - DPDT - 12 VDC - 20 A - KUHP Series - Panel - Non Latching.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - DPDT - 12 VDC - 20 A - KUHP Series - Panel - Non Latching.
Product Highlights:
- Relay Type = Power
- Relay Style = General
- KUHP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 20 A
Search Keywords: 713931147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1393114-7
-
Alias/AKA:KUHP-11D51-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:20 A
-
Mounting:Bracket Mount
-
Termination Style:0.25Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,357
Ships today, if you order in
25 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$33.61
5
$22.37
10
$19.51
25
$18.92
50
$18.46
100
$18.36
250 +
$18.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT