- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 7-1393104-6
7-1393104-6
TE Connectivity / AMP Brand
Electromechanical Relay 120VAC 2.25KOhm 10A 3PDT (( 35.71mm 35.71mm 50.8mm)) Plug-In Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 120VAC 2.25KOhm 10A 3PDT (( 35.71mm 35.71mm 50.8mm)) Plug-In Industrial Relay
Search Keywords: 713931046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1393104-6
-
Alias/AKA:KRPA-14ANP-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:2.25 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
34
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$49.05
9
$46.72
33
$44.58
83
$42.65
247 +
$40.88
Click for Quote
Log in
to unlock special pricing