Image is representational - see mfr. specs

MT236115

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description +
MT236115
Product Highlights:
  • MT Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 115 VAC
Search Keywords: 713930904
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-1393090-4
  • Alias/AKA:
    MT236115
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Coil Power Rating Class:
    2 – 3 VA
  • Length Class (Mechanical):
    35 – 40 mm
  • Terminal Type:
    Connector
  • Contact Arrangement:
    2 Form C (CO)
  • Insulation Clearance Between Contact & Coil:
    .11 in, 2.8 mm
  • Coil Power Rating AC:
    2 VA, 2.37 VA
  • Contact Limiting Continuous Current:
    10 A
  • Product Length:
    1.402 in, 35.6 mm
  • Environmental Ambient Temperature Class:
    0 – 50 °C
  • Coil Special Features:
    UL Coil Insulation Class B
  • Width Class (Mechanical):
    30 – 40 mm
  • Product Width:
    1.398 in, 35.5 mm
  • Contact Current Class:
    16 A, 5 – 10 A
  • Contact Voltage Rating:
    240 VAC
  • Insulation Clearance Class:
    2.5 – 4 mm
  • Contact Number of Poles:
    2
  • Coil Voltage Rating:
    115 VAC
  • Product Weight:
    80 g, 2.824 oz
  • Coil Resistance:
    2000 Ω
  • Packaging Method:
    Carton
  • Operating Temperature Range:
    -40 – 50 °C
  • Contact Limiting Making Current:
    20 A
  • Contact Switching Load (Min):
    10mA @ 12 V
  • Insulation Initial Dielectric Between Contacts & Coil:
    2500 Vrms
  • Environmental Ambient Temperature (Max):
    50 °C, 122 °F
  • Power Relay Type:
    Industrial Panel Plug-In
  • Coil Magnetic System:
    Monostable, AC
  • Contact Limiting Short-Time Current:
    10 A
  • Insulation Creepage Class:
    3 – 5.5 mm
  • Contact Switching Voltage (Max):
    400 VAC
  • Environmental Category of Protection:
    RTI
  • Actuating System:
    AC
  • Relay Mounting Type:
    Socket
  • Contact Plating Material:
    Gold
  • Contact Limiting Breaking Current:
    10 A
  • Contact Current Rating (Max):
    10 A
  • Product Height:
    2.244 in, 57 mm
  • Insulation Creepage Between Contact & Coil:
    .157 in, 4 mm
  • Contact Material:
    AgNi90/10
  • Insulation Initial Dielectric Between Coil & Contact Class:
    1500 – 2500 V
  • Insulation Initial Dielectric Between Adjacent Contacts:
    2500 Vrms
  • Insulation Initial Dielectric Between Open Contacts:
    1500 Vrms
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Price (USD)
Qty
Unit Price
3
$23.74
5
$22.92
25
$22.04
50
$21.57
100
$21.13
250
$16.97
500 +
$13.82
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!