- Home ›
- All Products›
- 7-1377174-9
7-1377174-9
TE Connectivity / AMP Brand
SMP 0-0165563-1
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SMP 0-0165563-1
Search Keywords: 713771749
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1377174-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Insulation Material:Nylon
-
Barrel Color:Red
-
Packaging Method:Box
-
Terminal Orientation:Straight
-
Contact Base Material:Brass
-
Crimp Type:Compression
-
Mating Retention Type:Dimple
-
Barrel Type:Closed
-
Wire Insulation Support:With
-
Packaging Quantity:50
-
Insertion Force:Normal
-
Terminal Plating Material:Tin
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Wire Size:22 – 15 AWG, 592 – 2960 CMA, .3 – 1.5 mm²
-
Mating Tab Thickness:.012 in, .3 mm
-
Voltage Rating:300 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
Order Increment:
50
75 Weeks
can ship
10/21/27
Price (USD)
Qty
Unit Price
150
$1.0483
250
$1.0457
500
$1.0430
750
$1.0404
1,500
$0.6403
2,250
$0.5069
3,000 +
$0.4967
Click for Quote
Log in
to unlock special pricing