- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 7-1377173-4
TE Connectivity / AMP Brand
7-1377173-4
SMP 0-0130094-0
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SMP 0-0130094-0
Search Keywords: 713771734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1377173-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Stud Size:M5
-
Wire Size:17 – 13 AWG, 2050 – 5180 CMA, 1 – 2.5 mm²
Tools/3D Models
+
Frequently Asked Questions
Is 7-1377173-4 RoHS compliant?
Yes, 7-1377173-4 is RoHS compliant.
What is the lead time for 7-1377173-4?
The standard lead time for 7-1377173-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
91
MOQ for out of Stock Qty:
91
16 Weeks
can ship
1/5/27