- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 7-1377173-2
7-1377173-2
TE Connectivity / AMP Brand
SMP 0-0320619-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SMP 0-0320619-0
Search Keywords: 713771732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1377173-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Stud Size:#6 , M3.5
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.25 – 2 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
MOQ for In Stock Qty:
186
MOQ for out of Stock Qty:
186
68 Weeks
can ship
9/2/27
Price (USD)
Qty
Unit Price
186
$0.6827
300
$0.6810
500
$0.6793
1,000
$0.5095
1,500
$0.4755
2,000 +
$0.4660
Click for Quote
Log in
to unlock special pricing