- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 7-1377173-0
7-1377173-0
TE Connectivity / AMP Brand
SMP 0-0031894-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SMP 0-0031894-0
Search Keywords: 713771730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1377173-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:6 mm
-
Wire Size:16-22 AWG
-
Color:N/A
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,250
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
100
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
200
$1.382
300
$1.378
500
$1.375
1,000
$0.846
1,500
$0.670
2,000 +
$0.656
Click for Quote
Log in
to unlock special pricing