- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 7-135760-9
TE Connectivity / AMP Brand
7-135760-9
Conn D-Subminiature F 104 POS ST Panel Mount 104 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-135760-9 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694030 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
35 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | F |
| Shell Size: | 6 |
| Number of Contacts: | 104 |
| Contact Plating: | Gold over Nickel |