- Home ›
- All Products›
- 7-1123723-1
7-1123723-1
TE Connectivity / AMP Brand
3.96 EP HDR ASSY 11P(NATURAL GWT)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3.96 EP HDR ASSY 11P(NATURAL GWT)
Search Keywords: 711237231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1123723-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mating Retention:With
-
Number of Positions:11
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):8 A
-
Contact Retention Within Housing:Without
-
Connector & Housing Type:Plug
-
Connector Mounting Type:Board Mount
-
Housing Material:PBT GF
-
Packaging Method:Bag
-
Sealable:No
-
Panel Mount Feature:Without
-
Contact Layout:Inline
-
Rectangular Power Connector Type:Header
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Mount Alignment:Without
-
Packaging Quantity:300
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin
-
Circuit Application:Power
-
Number of Power Positions:11
-
Contact Base Material:Brass
-
Housing Color:Natural
-
Mating Alignment:Without
-
Strain Relief:Without
-
Number of Rows:1
-
PCB Mount Orientation:Vertical
-
Connector System:Wire-to-Board
-
Mating Retention Type:Latch
-
Contact Mating Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Header Type:Partially Shrouded
-
Contact Type:Pin
-
Centerline (Pitch):.156 in, 3.96 mm
-
PCB Thickness (Recommended):1.6 in, .06 mm
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Mating Post Length:.303 in, 7.7 mm
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Operating Voltage:250 VAC, 250 VDC
-
Termination Post & Tail Length:.144 in, 3.68 mm
-
Connector Height:.36 in, 9.2 mm
-
PCB Contact Termination Area Plating Material Thickness:39.36 µin, 1 µm
-
Product Width:.334 in, 8.5 mm
-
Product Length:1.4 in, 35.58 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
300
$0.3437
1,200
$0.3181
2,700
$0.2896
5,100
$0.2599
7,500
$0.2528
10,200
$0.2456
15,000
$0.2391
25,200 +
$0.2287
Click for Quote
Log in
to unlock special pricing