- Home ›
- All Products›
- 7-1123722-9
7-1123722-9
TE Connectivity / AMP Brand
3.96 EP PLUG HSG 9P(GWT750)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3.96 EP PLUG HSG 9P(GWT750)
Search Keywords: 711237229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1123722-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Housing Entry Configuration:Both Ends Closed
-
Glow Wire Rating:Glow Wire
-
Insulation Resistance:1000 MΩ
-
Packaging Method:Bag
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Layout:Inline
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
Contact Current Rating (Max):8 A
-
Mating Retention:With
-
Number of Positions:9
-
Packaging Quantity:900
-
Housing Material:Nylon - GF
-
Termination Method to Wire & Cable:Crimp
-
Operating Voltage:250 VAC
-
Connector System:Wire-to-Board
-
Sealable:No
-
Dielectric Withstanding Voltage (Max):1500 VAC
-
UL Flammability Rating:UL 94V-2
-
Mating Retention Type:Latch
-
Contact Type:Socket
-
Strain Relief:Without
-
Connector Product Type:Housing
-
Centerline (Pitch):.156 in, 3.96 mm
-
Wire Size:22 – 18 AWG, .34 – .75 mm²
-
Connector Length:.309 in, 7.86 mm
-
Connector Width:.524 in, 13.3 mm
-
Connector Height:.413 in, 10.5 mm
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
Order Increment:
900
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
900
$0.0921
2,700
$0.0865
5,400
$0.0747
8,100
$0.0745
25,200
$0.0598
50,400
$0.0568
100,800
$0.0545
150,300 +
$0.0544
Click for Quote
Log in
to unlock special pricing