- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7-1123722-4
7-1123722-4
TE Connectivity / AMP Brand
3.96 EP PLUG HSG 4P(NATURAL)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3.96 EP PLUG HSG 4P(NATURAL)
Search Keywords: 711237224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1123722-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Contact Retention:Without
-
Housing Type:Plug
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Packaging Method:Bag
-
Height:.413 in, 10.5 mm
-
Accepts Wire Insulation Diameter Range:.067 – .118 in, 1.7 – 3 mm
-
Housing Material:Nylon 66
-
Mating Alignment:Without
-
Contact Current Rating (Max):8 A
-
Number of Rows:1
-
Packaging Quantity:2000
-
Insulation Resistance:1000 MΩ
-
Circuit Application:Power & Signal
-
Operating Voltage:250 VAC
-
Centerline (Pitch):.156 in, 3.96 mm
-
Contact Layout:Inline
-
Termination Method to Wire & Cable:Crimp
-
Dielectric Withstanding Voltage (Max):1500 VAC
-
Connector Mounting Type:Board Mount
-
Mating Retention:With
-
Connector System:Wire-to-Board
-
Mating Retention Type:Latch , Locking Latch
-
Number of Positions:4
-
Length:.3094 in, 7.86 mm
-
Housing Color:Natural
-
Contact Type:Socket
-
Width:.524 in, 13.3 mm
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Strain Relief:Without
-
UL Flammability Rating:UL 94V-2
-
Product Type:Housing
-
Sealable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
2000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,000
$0.1730
4,000
$0.1298
6,000
$0.1211
8,000 +
$0.1187
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments