- Home ›
- All Products›
- 7-1123722-1
7-1123722-1
TE Connectivity / AMP Brand
3.96 EP PLUG HSG 11P(GWT750)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3.96 EP PLUG HSG 11P(GWT750)
Search Keywords: 711237221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1123722-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Packaging Quantity:700
-
Number of Positions:11
-
Packaging Method:Bag
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-2
-
Connector Mounting Type:Board Mount
-
Connector & Housing Type:Plug
-
Housing Material:Nylon 66
-
Mating Retention:With
-
Strain Relief:Without
-
Contact Retention Within Housing:Without
-
Sealable:No
-
Insulation Resistance:1000 MΩ
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):8 A
-
Housing Color:Natural
-
Rectangular Power Connector Type:Housing
-
Contact Layout:Inline
-
Connector System:Wire-to-Board
-
Mating Alignment:Without
-
Contact Type:Receptacle
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Mating Retention Type:Latch , Locking Latch
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:.309 in, 7.86 mm
-
Product Width:.524 in, 13.3 mm
-
Connector Height:.413 in, 10.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
700
$0.1185
2,800
$0.1113
5,600
$0.1065
7,700
$0.1050
25,200
$0.0872
50,400
$0.0838
100,100
$0.0645
150,500 +
$0.0643
Click for Quote
Log in
to unlock special pricing