- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 7-1103639-1
7-1103639-1
TE Connectivity / AMP Brand
HE.16.BU.SC.B1-16
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Description
+
HE.16.BU.SC.B1-16
Product Highlights:
- HE.16 Series
- Insert
- Product Size = 6
- Contact Type = Spring-Clamp Terminal
- Insert Style = Socket
Search Keywords: 711036391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1103639-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:16Signal/1Ground
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$18.65
18
$18.30
35
$17.94
40
$17.26
50
$14.36
100
$12.00
250 +
$10.17
Click for Quote
Log in
to unlock special pricing