Image is representational - see mfr. specs

HB.16.AG-VS-SO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
HB.16.AG-VS-SO
Search Keywords: 711022961
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-1102296-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Housing Color:
    Black
  • Width:
    2.2 in, 56 mm
  • Housing Material:
    Aluminum
  • Color:
    Black
  • Height:
    1.12 in, 28.5 mm
  • Product Type:
    Housing
  • Packaging Method:
    Loose Piece
  • Sealable:
    Yes
  • Product Size:
    6
  • Length:
    4.45 in, 113 mm
  • Seal Type:
    Flange , Profile
  • Seal Material:
    Neoprene
  • Material:
    Die Cast Aluminum
  • Seal Color:
    Black
  • Packaging Quantity:
    5
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
9 Weeks can ship 8/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$308.93
5
$308.16
10
$307.39
20
$162.73
30
$114.52
40 +
$112.23
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!