- Home ›
- All Products›
- 7-104910-3
7-104910-3
TE Connectivity / AMP Brand
24 MTE HDR SRST LATCH .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
24 MTE HDR SRST LATCH .100CL
Search Keywords: 71049103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-104910-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Contact Current Rating (Max):3 A
-
Number of Positions:24
-
Mating Retention:With
-
Termination Post & Tail Length:.13 in, 3.3 mm
-
Contact Mating Area Plating Material:Gold
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Insulation Resistance:5000 MΩ
-
Contact Mating Area Length:.23 in, 5.84 mm
-
Termination Resistance:15 mΩ
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:1
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Contact Shape & Form:Square
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector System:Wire-to-Board
-
Contact Type:Pin
-
Dielectric Withstanding Voltage (Max):600 V
-
PCB Mount Alignment:Without
-
Panel Mount Feature:Without
-
Housing Temperature Rating:High
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material Thickness:15 µin, .381 µm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector Mounting Type:Board Mount
-
Mating Retention Type:Polarized Lock
-
UL Flammability Rating:UL 94V-0
-
Approved Standards:CSA LR7189 , UL E28476
-
Mating Alignment:With
-
Sealable:No
-
Circuit Application:Signal
-
Connector Length:2.5 in, 63.5 mm
-
Packaging Quantity:8
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Height:.535 in, 13.59 mm
-
Contact Base Material:Brass
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
PCB Mount Retention:Without
-
Housing Material:Thermoplastic
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Orientation:Vertical
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Type:Box , Tube
-
Mating Alignment Type:Latched , Polarization
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
144
Order Increment:
8
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
144
$6.27
288
$3.86
432
$3.06
576 +
$2.99
Click for Quote
Log in
to unlock special pricing