- Home ›
- All Products›
- 7-104909-2
TE Connectivity / AMP Brand
7-104909-2
23 MTE HDR SRST LATCH W/HLDWN
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
23 MTE HDR SRST LATCH W/HLDWN
Search Keywords: 71049092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-104909-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Mating Retention:With
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:23
-
Connector Product Type:Housing
-
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
Contact Current Rating (Max):3 A
-
Connector & Housing Type:Plug
-
Circuit Application:Signal
-
Termination Method to Wire & Cable:Crimp
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 7-104909-2 RoHS compliant?
Yes, 7-104909-2 is RoHS compliant.
What is the lead time for 7-104909-2?
The standard lead time for 7-104909-2 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
88
$10.22
175
$6.32
263
$5.00
350 +
$4.90
Click for Quote
Log in
to unlock special pricing