Image is representational - see mfr. specs

21 MTE HDR SRST LATCH W/HLDWN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
21 MTE HDR SRST LATCH W/HLDWN
Search Keywords: 71049090
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-104909-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Contact Mating Area Length:
    .23 in, 5.84 mm
  • Housing Material:
    Thermoplastic
  • Dielectric Withstanding Voltage (Max):
    600 V
  • PCB Mount Retention:
    With
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Contact Current Rating (Max):
    3 A
  • Contact Mating Area Plating Material Finish:
    Bright
  • Insulation Resistance:
    5000 MΩ
  • Connector Mounting Type:
    Board Mount
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Mating Retention:
    With
  • Termination Resistance:
    15 mΩ
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Number of Positions:
    21
  • Termination Post & Tail Length:
    .13 in, 3.3 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Mating Retention Type:
    Hold-Down
  • Connector Height:
    .535 in, 13.59 mm
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Contact Shape & Form:
    Square
  • Packaging Type:
    Box , Tube
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Contact Mating Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Number of Rows:
    1
  • Connector System:
    Wire-to-Board
  • Header Type:
    Fully Shrouded
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Sealable:
    No
  • Mating Alignment:
    With
  • Contact Type:
    Pin
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Mating Alignment Type:
    Latched , Polarization
  • Contact Base Material:
    Brass
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Circuit Application:
    Signal
  • PCB Mount Alignment:
    Without
  • Primary Product Color:
    Black
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Orientation:
    Vertical
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
143 Weeks can ship 2/26/29
Backorder
Price (USD)
Qty
Unit Price
90
$8.98
180
$5.52
270
$4.37
360 +
$4.29
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!