Available Replacements
Non-RoHS Equivalent
2-103673-3 2-103673-3 TE Connectivity / AMP Brand
2-103673-3

TE Connectivity / AMP Brand

In Stock: 672

Minimum Order: 8

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-103673-3

24 MTE HDR SRRA LATCH W/HLDWN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
24 MTE HDR SRRA LATCH W/HLDWN
Product Highlights:
  • Header
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 24
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
Search Keywords: 71036733
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 7-103673-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 24
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7-103673-3 RoHS compliant?
Yes, 7-103673-3 is RoHS compliant.
What is the lead time for 7-103673-3?
The standard lead time for 7-103673-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,191
Ships today, if you order in
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
144
Order Increment:
8
17 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8
$15.83
32
$15.79
56
$15.75
104
$15.71
144
$15.67
288
$8.29
432
$5.84
576 +
$5.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!