- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 7-103414-2
7-103414-2
TE Connectivity / AMP Brand
24 MODII HDR SRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
24 MODII HDR SRST SHRD .100CL
Search Keywords: 71034142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-103414-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
594
Can Ship immediately
MOQ for In Stock Qty:
24
MOQ for out of Stock Qty:
24
Order Increment:
8
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
24
$20.10
32
$20.05
56
$20.00
104
$19.95
144
$19.90
288
$10.54
432
$7.42
576 +
$7.26
Click for Quote
Log in
to unlock special pricing
Accessories