Available Replacements
Non-RoHS Equivalent
2-103169-8 2-103169-8 TE Connectivity / AMP Brand
2-103169-8

TE Connectivity / AMP Brand

In Stock: 15

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-103169-8

60 MODII HDR DRST SHRD .100CL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
60 MODII HDR DRST SHRD .100CL
Search Keywords: 71031698
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 7-103169-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 60
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7-103169-8 RoHS compliant?
Yes, 7-103169-8 is RoHS compliant.
What is the lead time for 7-103169-8?
The standard lead time for 7-103169-8 is approximately 73 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
73 Weeks can ship 4/12/28
Backorder
Request Quote
Price (USD)
Qty
Unit Price
12
$42.02
24
$31.51
36
$29.41
48 +
$28.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!