Available Replacements
Non-RoHS Equivalent
2-103166-8 2-103166-8 TE Connectivity / AMP Brand
2-103166-8

TE Connectivity / AMP Brand

In Stock: 178

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-103166-8

Conn Shrouded Header HDR 60 POS 2.54mm Solder RA Thru-Hole Automotive

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 60 POS 2.54mm Solder RA Thru-Hole Automotive
Search Keywords: 71031668
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 7-103166-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 60
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7-103166-8 discontinued?
Yes, 7-103166-8 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 7-103166-8 RoHS compliant?
Yes, 7-103166-8 is RoHS compliant.
What is the lead time for 7-103166-8?
The standard lead time for 7-103166-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!