- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 7-102619-3
7-102619-3
TE Connectivity / AMP Brand
50 MODII HDR DRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
50 MODII HDR DRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 50
- Mating Post Length = 8.08 mm
Search Keywords: 71026193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-102619-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
426
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
112
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$26.98
25
$26.91
50
$26.84
112
$26.78
224
$14.18
336
$9.98
448 +
$9.78
Click for Quote
Log in
to unlock special pricing