- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 7-102448-3
7-102448-3
TE Connectivity / AMP Brand
50 AMPMODU MT ASSY DR.100CL SN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
50 AMPMODU MT ASSY DR.100CL SN
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 50
- Housing Type = Receptacle
- Contact Type = Receptacle
Search Keywords: 71024483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-102448-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
42 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$18.05
5
$17.42
10
$17.01
25
$16.75
50
$16.51
100
$16.06
250 +
$15.86
Click for Quote
Log in
to unlock special pricing