Available Replacements
Non-RoHS Equivalent
2-102398-3 2-102398-3 TE Connectivity / AMP Brand
2-102398-3

TE Connectivity / AMP Brand

In Stock: 1

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-102398-3

The 7-102398-3 is a 50-position, double-row MT receptacle assembly housing for 26-22 AWG wire with a .100 x .100 inch centerli ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
The 7-102398-3 is a 50-position, double-row MT receptacle assembly housing for 26-22 AWG wire with a .100 x .100 inch centerline.
Product Highlights:
  • Housing
  • Preloaded
  • Number of Positions = 50
  • Housing Type = Receptacle
  • Contact Type = Receptacle
Search Keywords: 71023983
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-102398-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    IDC Connector
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7-102398-3 RoHS compliant?
Yes, 7-102398-3 is RoHS compliant.
What is the lead time for 7-102398-3?
The standard lead time for 7-102398-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks can ship 1/1/27
Backorder
Price (USD)
Qty
Unit Price
13
$12.93
25
$12.09
38
$11.97
50 +
$11.60
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!