- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 7-100400-8
7-100400-8
TE Connectivity / AMP Brand
MICRO-MATCH FSID NP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MICRO-MATCH FSID NP
Product Highlights:
- Connector
- Connector Type = Female-On-Board
- Number of Positions = 8
- Terminate To Printed Circuit Board
- Right Angle Mount Angle
Search Keywords: 71004008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-100400-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:FFC Connector
-
Number of Contacts:8
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:12.2 x 5.3 x 5.8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3125
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,125
$2.749
6,250
$1.451
9,375
$0.998
12,500 +
$0.978
Click for Quote
Log in
to unlock special pricing