Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

710027-1

XCT 35-6

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
XCT 35-6
Product Highlights:
  • Product Classification = Connectors - Terminals and Splices
  • Terminal
  • Product Series = AMPOWER-R
  • 1 Holes
  • Wire Size = 35.00² Stranded mm² [AWG]
Search Keywords: 7100271
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 710027-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Lug Terminal
Stud Size: 6 mm
Wire Size: 2 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 710027-1 discontinued?
Yes, 710027-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 710027-1 RoHS compliant?
Yes, 710027-1 is RoHS compliant.
What is the lead time for 710027-1?
The standard lead time for 710027-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.49
5 +
$6.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!