- Home ›
- All Products›
- 710026-5
TE Connectivity / AMP Brand
710026-5
XCT 25-8
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal
- Product Series = AMPOWER-R
- 1 Holes
- Wire Size = 25.00² Stranded mm² [AWG]
- Stud Size = .314 [8.00]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 710026-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Barrel Type: | Standard |
| Crimp Type: | Hexagonal or Indent Crimping |
| Standards: | Designed to Meet NFC 20-130 Requirements |
| Conductor Cross-Section: | 25 mm² |
| Type: | Terminal Lug |
| Number of Holes: | 1 |
| Compact Format: | No |
| Indoor Use: | Yes |
| Outdoor Use: | Yes |
| Copper Palm: | Yes |
| Palm Hole Diameter: | 8.3 |