- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 709658-1
709658-1
TE Connectivity / AMP Brand
CT 10-70 A D11
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CT 10-70 A D11
Search Keywords: 7096581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:709658-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Range:10 – 70 mm²
-
Product Family:Simel
-
Outdoor Use:No
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Application Type:90° Palm Termination
-
Underground Network Component Type:Terminal Lug
-
Palm Hole Diameter:11
-
Technology:Bolted Connector
-
Material:Brass
-
CSA Certified:No
-
Voltage Class:≤ 1 kV
-
Indoor Use:Yes
-
Conductor Gauge Type:Metric
-
Stud Size:M10
-
UL Listed:No
-
REACH Compliance:Contains no REACH June 2014 SvHC(s)
-
Product Availability:EMEA
-
Conductor Material:Copper
-
Conductor Type:Solid , Stranded
-
Energized Installation:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$7.91
90
$7.59
200
$7.28
500
$7.00
2,000 +
$6.72
Click for Quote
Log in
to unlock special pricing