- Home ›
- All Products›
- 699348-5
699348-5
TE Connectivity / AMP Brand
TAB MODULE ASSY KEY E
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TAB MODULE ASSY KEY E
Search Keywords: 6993485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:699348-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Positions:2
-
Primary Locking Feature:Integrated in Housing
-
Packaging Quantity:500
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Serviceable:No
-
Number of Rows:1
-
Terminal Position Assurance:Yes
-
Circuit Application:Signal
-
Sealable:No
-
Primary Product Color:Black
-
Packaging Method:Bag
-
Cable Exit Angle:180°
-
Centerline (Pitch):.151 in, 3.85 mm
-
Product Length:.423 in, 10.75 mm
-
Product Width:1.29 in, 33 mm
-
Mating Alignment:With
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Connector Height:.647 in, 16.45 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment Type:Keyed
-
Housing Material:PBT GF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
500
$2.84
1,000
$1.75
1,500
$1.39
2,000 +
$1.36
Click for Quote
Log in
to unlock special pricing