- Home ›
- All Products›
- 6-969484-2
6-969484-2
TE Connectivity / AMP Brand
STD TIM MK2 GEH 2P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
STD TIM MK2 GEH 2P
Search Keywords: 69694842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-969484-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
3200 -
Connector & Housing Type:Receptacle
-
Sealable:No
-
Mating Retention Type:Lock
-
Number of Positions:2
-
Contact Type:Receptacle
-
Connector System:Wire-to-Board
-
Housing Material:PA 6.6
-
Contact Layout:Inline
-
Termination Method to Wire & Cable:Crimp
-
Connector Product Type:Housing
-
Number of Rows:1
-
Mating Retention:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.196 in, 5 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16000
24 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
16,000
$0.4506
32,000
$0.2378
48,000
$0.1636
64,000 +
$0.1603
Click for Quote
Log in
to unlock special pricing