- Home ›
- All Products›
- 696942-1
696942-1
TE Connectivity / AMP Brand
AMPOWER,600MCM,2-1/2 OFFSET
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMPOWER,600MCM,2-1/2 OFFSET
Search Keywords: 6969421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:696942-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Stud Size:1/2
-
Sealable:No
-
Wire Size:8.1 – 8.8 AWG
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Contact Underplating Material:None
-
Terminal Orientation:Straight
-
Contact Base Material:Copper
-
Stud Diameter:.562 in, 14.27 mm
-
Tongue Thickness:.22 in, 5.58 mm
-
Barrel Inside Diameter:1.075 in, 27.3 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Product Length:4.97 in, 126.23 mm
-
Heavy Duty:No
-
Terminal Angle:180 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
42 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
13
$76.10
25
$48.70
38
$38.05
50 +
$37.29
Click for Quote
Log in
to unlock special pricing