- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 696838-1
696838-1
TE Connectivity / AMP Brand
Ring Tongue Terminal 2AWG Brass 60.19mm Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Ring Tongue Terminal 2AWG Brass 60.19mm Nickel
Search Keywords: 6968381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:696838-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
68
Can Ship immediately
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$888.80
5
$886.57
7
$884.36
13
$502.65
19
$354.78
25 +
$347.69
Click for Quote
Log in
to unlock special pricing