- Home ›
- All Products›
- 6-967629-1
6-967629-1
TE Connectivity / AMP Brand
TAB HOUSING, 2.8MM, 18POS.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TAB HOUSING, 2.8MM, 18POS.
Search Keywords: 69676291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-967629-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Number of Positions:18
-
Number of Rows:3
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Primary Product Color:Orange
-
Connector & Housing Type:Housing for Male Terminals
-
Circuit Application:Signal
-
Terminal Position Assurance:No
-
Sealable:No
-
Serviceable:No
-
Operating Voltage:28 VDC
-
Connector System:Wire-to-Wire
-
Cable Exit Angle:180°
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Product Length:1.476 in, 37.5 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Product Width:1.396 in, 35.45 mm
-
Centerline (Pitch):.197 in, 5 mm
-
Contact Type:Tab
-
Contact Size:2.8mm
-
Connector Mounting Type:Panel Mount
-
Mating Alignment:With
-
Strain Relief:Without
-
Housing Material:PA GF
-
Connector Height:1.205 in, 30.6 mm
-
Connector Shape:Rectangular
-
Mating Alignment Type:Keyed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
433
Ships today, if you order in
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
45
$2.14
50
$2.13
100
$2.12
175
$2.11
350
$1.59
525
$1.48
700 +
$1.45
Click for Quote
Log in
to unlock special pricing