- Home ›
- All Products›
- 6-967627-1
TE Connectivity / AMP Brand
6-967627-1
FLA-STE-GEH2,8 12P
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
FLA-STE-GEH2,8 12P
Search Keywords: 69676271
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-967627-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547200000 |
| COO: | MA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
950 |
| Number of Rows: | 3 |
| Number of Positions: | 12 |
| Connector Position Assurance Capable: | No |
| Primary Product Color: | Orange |
| Connector & Housing Type: | Housing for Male Terminals |
| Circuit Application: | Signal |
| Connector System: | Wire-to-Wire |
| Terminal Position Assurance: | No |
| Serviceable: | No |
| Sealable: | No |
| Operating Voltage: | 28 VDC |
| Primary Locking Feature: | On the Terminal |
| Cable Exit Angle: | 180° |
| Product Width: | 1.396 in, 35.45 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Operating Temperature Range: | -40 – 120 °C, -40 – 248 °F |
| Mating Tab Width: | .11 in, 2.8 mm |
| Centerline (Pitch): | .197 in, 5 mm |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F |
| Product Length: | 1.083 in, 27.5 mm |
| Contact Size: | 2.8mm |
| Strain Relief: | Without |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Connector Mounting Type: | Panel Mount |
| Connector Height: | 1.205 in, 30.6 mm |
| Housing Material: | PA GF |
| Contact Type: | Tab |
| Connector Shape: | Rectangular |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6-967627-1 RoHS compliant?
Yes, 6-967627-1 is RoHS compliant.
What is the lead time for 6-967627-1?
The standard lead time for 6-967627-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
238
16 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
238
$2.83
475
$1.75
713
$1.39
950 +
$1.36
Click for Quote
Log in
to unlock special pricing