- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 696735-1
696735-1
TE Connectivity / AMP Brand
STRATOTHERM,1/0,5/16,NIPL,45
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
STRATOTHERM,1/0,5/16,NIPL,45
Search Keywords: 6967351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:696735-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Stud Size:5/16 , M8
-
Wire Size:0 AWG, 83700 – 119500 CMA, 42.4 – 60.8 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Manufacturer Stock:
1,050
can ship
MOQ for out of Stock Qty:
13
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$76.36
5
$76.16
10
$75.98
13
$75.79
25
$48.50
38
$37.89
50 +
$37.14
Click for Quote
Log in
to unlock special pricing