- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 696724-1
696724-1
TE Connectivity / AMP Brand
STRATO-THERM, FLAG R 6 8 NIPL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
STRATO-THERM, FLAG R 6 8 NIPL
Search Keywords: 6967241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:696724-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:6 AWG
-
Color:N/R
-
Operating Temperature:343(Max) °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
1
$4.961
15
$4.510
75
$4.430
150
$4.350
300
$4.250
3,000 +
$4.170
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT