- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 696646-1
696646-1
TE Connectivity / AMP Brand
HEAT RESISTANT TERMINAL KIT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEAT RESISTANT TERMINAL KIT
Search Keywords: 6966461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:696646-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:(1/0) AWG
-
Color:N/A
-
Operating Temperature:-55 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
50
$110.52
100
$58.33
150
$40.11
200 +
$39.31
Click for Quote
Log in
to unlock special pricing