- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 696645-1
696645-1
TE Connectivity / AMP Brand
HEAT RESISTANT TERMINAL KIT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEAT RESISTANT TERMINAL KIT
Search Keywords: 6966451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:696645-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Stud Size:7/16
-
Wire Size:2 AWG, 52600 – 83700 CMA, 34 – 35 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$38.52
5
$36.30
10
$35.75
25
$35.24
50
$34.29
100
$33.85
250 +
$33.64
Click for Quote
Log in
to unlock special pricing