- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 696642-1
696642-1
TE Connectivity / AMP Brand
KIT-4,3/8,NI+RT555-.500X1.50
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
KIT-4,3/8,NI+RT555-.500X1.50
Search Keywords: 6966421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:696642-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Stud Size:3/8
-
Wire Size:4 AWG, 33100 – 52600 CMA, 100 – 125 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
100
can ship
MOQ for out of Stock Qty:
13
42 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$62.23
5
$62.07
10
$61.91
13
$61.76
25
$39.53
38
$30.88
50 +
$30.26
Click for Quote
Log in
to unlock special pricing