- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 696641-1
TE Connectivity / AMP Brand
696641-1
HEAT RESISTANT TERMINAL KIT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 696641-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Stud Size: | 5/16 , M8 |
| Wire Size: | 4 AWG, 33100 – 52600 CMA, 100 – 125 mm² |