- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 696638-1
696638-1
TE Connectivity / AMP Brand
HEAT RESISTANT TERMINAL KIT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEAT RESISTANT TERMINAL KIT
Search Keywords: 6966381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:696638-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:7.93 mm
-
Wire Size:6 AWG
-
Color:N/R
-
Operating Temperature:-50 to 200 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$83.44
100
$44.17
150
$31.08
200 +
$30.46
Click for Quote
Log in
to unlock special pricing