- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 696465-1
696465-1
TE Connectivity / AMP Brand
Conn Power AMPOWER23/8Z-BENDTIN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power AMPOWER23/8Z-BENDTIN
Search Keywords: 6964651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:696465-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$152.80
50
$80.89
75
$56.92
100 +
$55.79
Click for Quote
Log in
to unlock special pricing