- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 696434-1
696434-1
TE Connectivity / AMP Brand
TERM, RING, PLASTI-GRIP, 4, #10, 90 BEND
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERM, RING, PLASTI-GRIP, 4, #10, 90 BEND
Search Keywords: 6964341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:696434-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Stud Size:#10
-
Wire Size:4 AWG, 33100 – 52600 CMA, 21.2 mm²
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
500
can ship 11/4/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
10
$3.839
250
$2.479
500
$2.377
750
$2.353
1,500
$2.330
2,250
$2.307
3,000 +
$2.284
Click for Quote
Log in
to unlock special pricing