- Home ›
- All Products›
- 696420-1
696420-1
TE Connectivity / AMP Brand
TERMINAL,PIDG PVF2 R 26-24 2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,PIDG PVF2 R 26-24 2
Product Highlights:
- Terminal
- 1 & 2 Class
- Wire Range = 0.12-0.24² [26-24] mm [AWG]
- Wire Range = 202 - 509 CMA
- Body Style = PIDG
Search Keywords: 6964201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:696420-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Insulation Sleeve Color:Natural
-
Packaging Method:Loose Piece
-
Terminal Orientation:Straight
-
Stripe Color:Yellow
-
Number of Holes:1
-
Wire Insulation Support:With
-
Terminal Features:Sheared
-
Packaging Quantity:1000
-
Sealable:No
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Stud Diameter:.093 in, 2 mm
-
Stud Size:#2 , M2
-
Operating Temperature Range:150 °C, 302 °F
-
Wire Size:26 – 24 AWG, 202 – 509 CMA, .12 – .24 mm²
-
Tongue Thickness:.027 in, .69 mm
-
Product Length:.741 in, 18.8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1,500
$1.829
3,000
$0.968
4,500
$0.682
6,000 +
$0.668
Click for Quote
Log in
to unlock special pricing